The SMAJ75A-E3/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, rated for operating temperatures between -55°C and 150°C. It can handle a maximum surge current of 3.3A and a peak pulse power of 400W. The device is designed to clamp voltages up to 121V and is available in quantities of 7500 per reel, packaged on tape and reel.
Vishay SMAJ75A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ75A-E3/63 to view detailed technical specifications.
No datasheet is available for this part.