The SMAJ78A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It can handle a peak pulse power of 400W and has a clamping voltage of 126V. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 3.2A. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |