The SMAJ78A/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 126V and a maximum surge current of 3.2A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package, supplied on tape and reel in quantities of 7500. The device is designed to protect electronic circuits from voltage spikes and other transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |