The SMAJ78A-E3/63 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 126V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 3.2A. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. It is designed to absorb high peak pulse power of up to 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |