The SMAJ78AHE3/2G is a single-channel transient voltage suppressor from Vishay with a clamping voltage of 126V and a maximum operating temperature of 150°C. It is available in a DO-214AC package, suitable for surface mount applications. The device can handle a maximum surge current of 3.2A and a peak pulse power of 400W. The operating temperature range is from -55°C to 150°C. The SMAJ78AHE3/2G is packaged in tape and reel quantities of 1800 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |