The SMAJ78CA/2F is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AC case and available in tape and reel packaging. It has a clamping voltage of 126V and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 3.2A and a peak pulse power of 400W. It is designed for surface mount applications and has a bidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |