The SMAJ78CA/5A is a bidirectional Zener diode with a clamping voltage of 126V and a maximum surge current of 3.2A. It operates over a temperature range of -55°C to 150°C and is supplied with an operating voltage of 78V. The diode is packaged in a DO-214AC case and is available in quantities of 7500 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |