
The SMAJ78CA/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a clamping voltage of 126V and can handle a maximum surge current of 3.2A. The device operates over a temperature range of -55°C to 150°C and is designed for use in applications where high peak pulse power is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ78CA/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ78CA/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
