The SMAJ78CA/63 is a bidirectional transient voltage suppressor from Vishay, designed to operate at a maximum supply voltage of 78V. It features a peak pulse power rating of 400W and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a DO-214AC case, suitable for surface mount applications. It is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |