The SMAJ78CA13 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 126V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 3.2A. The device is packaged in a DO-214AC case, measuring 2.3mm in height, 4.6mm in length, and 2.92mm in width. It is available in tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| DC Rated Voltage | 78V |
| Width | 2.92mm |
| RoHS | Not Compliant |