The SMAJ78CAHE3/2G is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 126V and a maximum surge current of 3.2A. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is designed to handle peak pulse power of 400W and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |