The SMAJ8.0AHE3/63 is a unidirectional surge protection diode with a clamping voltage of 13.6V and a maximum surge current of 29.4A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The diode is packaged in a DO-214AC case and is available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ8.0AHE3/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ8.0AHE3/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.