The SMAJ8.5CA-E3/11 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 14.4V and a maximum operating temperature of 150°C. It has a peak pulse current of 27.8A and a peak pulse power of 400W. The device is packaged in a SMA case and is available on tape and reel. The SMAJ8.5CA-E3/11 has a reverse breakdown voltage of 9.44V and a reverse standoff voltage of 8.5V, with a leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 14.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Compliant |