The SMAJ85-E3/51 is a surface mount Zener diode from Vishay, featuring a DO-214AC package and a maximum operating temperature range of -55°C to 150°C. It has a clamping voltage of 151V and a reverse breakdown voltage of 94.4V. The diode is rated for a maximum surge current of 2A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 151V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |