The SMAJ9.0CA/61 is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay, operating between -55°C and 150°C. It has a clamping voltage of 15.4V and a maximum surge current of 26A. The device is rated for 400W peak pulse power and 9V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |