Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMB01-421R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMB01-421R1 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 42 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 0.12inch |
| Series | SM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB01-421R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.