Conn Rack and Panel PIN 11 POS 3.18mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Vishay SMB05-111H1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.