Rack & Panel Connectors 14 Contacts 20AWG Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMB05-141H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMB05-141H1 technical specifications.
| Gender | Male |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB05-141H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.