Rack & Panel Connectors 20 Contacts 20AWG Pin
Checking distributor stock and pricing after the page loads.
Vishay SMB05-201C1 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SM |
| RoHS | Compliant |
No datasheet is available for this part.