Conn Rack And Pnl Pin 26 Pos 3.18MM Sldr St Th
Checking distributor stock and pricing after the page loads.
Vishay SMB05-261H1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Straight |
| Pitch | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.