The SMB10J7.5HE3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount. It has a clamping voltage of 14.3V and can withstand a maximum operating temperature of 150°C. The device can handle a maximum surge current of 69.9A and a peak pulse power of 1kW. It is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMB10J7.5HE3/2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 69.9A |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMB10J7.5HE3/2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.