
The SMBG10A/2 is a unidirectional transient voltage suppressor diode from Vishay, packaged in a DO-215AA case. It has a clamping voltage of 17V and can handle a maximum surge current of 35.3A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. It is not RoHS compliant.
Vishay SMBG10A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.3A |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
