
The SMBG10A/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 17V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a DO-215AA package, offered in quantities of 3200 per reel.
Sign in to ask questions about the Vishay SMBG10A/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG10A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG10A/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.