The SMBG11A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle a maximum clamping voltage of 18.2V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Sign in to ask questions about the Vishay SMBG11A-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG11A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG11A-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.