The SMBG120A/5 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 193V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AA package. The device is suitable for surface mount applications and is packaged on tape and reel.
Vishay SMBG120A/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Operating Supply Voltage | 120V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.