The SMBG120A/52 is a unidirectional transient voltage suppressor with a clamping voltage of 193V, operating over a temperature range of -55°C to 150°C. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The device is available in a DO-215AA package, typically supplied in quantities of 750 on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Vishay SMBG120A/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG120A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG120A/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.