The SMBG120A-E3/55 transient voltage suppressor from Vishay features a clamping voltage of 193V and a maximum operating temperature range of -55°C to 150°C. It is available in a DO-215AA package, suitable for surface mount applications. The device is RoHS compliant and has a peak pulse power rating of 600W. With a maximum surge current of 100A, it is designed to protect against high-energy transients.
Sign in to ask questions about the Vishay SMBG120A-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG120A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG120A-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.