
The SMBG130A/5B is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 209V and a leakage current of 1uA. The device is packaged in a DO-215AA surface mount package and is available in tape and reel packaging. The SMBG130A/5B is not RoHS compliant.
Vishay SMBG130A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.