The SMBG13A/52 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It has a maximum breakdown voltage of 15.9V and a maximum surge current of 100A. The device operates over a temperature range of -55°C to 150°C and is not RoHS compliant. It is available in tape and reel packaging with 750 units per package.
Vishay SMBG13A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.