The SMBG13A/5B transient voltage suppressor is a unidirectional device with a clamping voltage of 21.5V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-215AA case. The device is available in tape and reel packaging with a quantity of 3200 per reel.
Vishay SMBG13A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.