The SMBG150A/55 is a unidirectional transient voltage suppression diode with a clamping voltage of 243V and a maximum surge current of 100A. It can handle a peak pulse power of 600W and operates over a temperature range of -55°C to 150°C. The device is packaged in a DO-215AA package and is available in quantities of 3200 per reel. The SMBG150A/55 is suitable for use in high-reliability applications and is packaged for tape and reel.
Vishay SMBG150A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.