The SMBG150A/5B transient voltage suppressor from Vishay features a clamping voltage of 243V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is available in a DO-215AA package. The device is designed to handle peak pulse power of up to 600W and is suitable for use in applications requiring transient voltage protection.
Vishay SMBG150A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.