
The SMBG15A/1 is a unidirectional diode from Vishay with a reverse breakdown voltage of 16.7V and a maximum operating temperature of 150°C. It has a clamping voltage of 24.4V and a leakage current of 1uA. The diode is packaged in a DO-215AA case and is designed for surface mount applications. It can handle a maximum surge current of 24.6A and a peak pulse power of 600W.
Vishay SMBG15A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.