The SMBG15A/2B is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 24.4V and a peak pulse power of 600W. It is packaged in a DO-215AA package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 24.6A. It is not RoHS compliant.
Vishay SMBG15A/2B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.6A |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.