The SMBG15A/5B from Vishay is a single-channel transient voltage suppressor with a clamping voltage of 24.4V and peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is packaged in a DO-215AA case. The device is not RoHS compliant and is available in tape and reel packaging with 3200 pieces per reel.
Vishay SMBG15A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.