The SMBG160/2B is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 287V and a peak pulse power of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in a DO-215AA package and is suitable for surface mount applications. The SMBG160/2B can handle a maximum surge current of 2.1A and operates at an operating supply voltage of 160V.
Sign in to ask questions about the Vishay SMBG160/2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG160/2B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 287V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Operating Supply Voltage | 160V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG160/2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.