The SMBG160/52 transient voltage suppressor diode from Vishay features a clamping voltage of 287V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The diode is packaged in a DO-215AA case and is available in quantities of 750 per reel. It is not RoHS compliant.
Vishay SMBG160/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 287V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.