
The SMBG160/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 287V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-215AA case. This component is designed to handle peak pulse power of up to 600W and is available in tape and reel packaging with 3200 units per package.
Vishay SMBG160/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 287V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.