The SMBG160/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can withstand clamping voltages of up to 287V and has a maximum operating temperature range of -55°C to 150°C. The device can handle surge currents of up to 100A and peak pulse power of 600W. It is available in tape and reel packaging with 3200 units per package.
Vishay SMBG160/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 287V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.