The SMBG160A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case, suitable for surface mount. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum clamping voltage of 259V and a peak pulse power of 600W. It can handle a maximum surge current of 2.3A and operates at a maximum supply voltage of 160V.
Sign in to ask questions about the Vishay SMBG160A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG160A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Operating Supply Voltage | 160V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG160A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.