The SMBG160A/52 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse power rating of 600W and a maximum surge current of 100A. It is not RoHS compliant.
Vishay SMBG160A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.