
The SMBG160A/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 259V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a DO-215AA package, packaged in tape and reel quantities of 3200. The SMBG160A/55 is designed for use in high-reliability applications.
Sign in to ask questions about the Vishay SMBG160A/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG160A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG160A/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.