The SMBG160A-E3/1 transient voltage suppressor from Vishay features a clamping voltage of 259V and a maximum operating temperature of 150°C. It has a maximum surge current of 2.3A and an operating supply voltage of 160V. The device is packaged in a DO-215AA package and is available in quantities of 2000 in bulk packaging. It can handle a peak pulse power of 600W.
Sign in to ask questions about the Vishay SMBG160A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG160A-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.3A |
| Operating Supply Voltage | 160V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG160A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.