The SMBG160A-E3/2C diode is a surface mount device with a DO-215AA package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The diode can withstand a maximum surge current of 100A and a peak pulse power of 600W. It has a reverse breakdown voltage of 178V and a reverse standoff voltage of 160V. The SMBG160A-E3/2C diode is suitable for high-voltage applications.
Vishay SMBG160A-E3/2C technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.