The SMBG160A-E3/51 is a surface mount unidirectional transient voltage suppression diode from Vishay, featuring a DO-215AA package and a maximum operating temperature range of -55°C to 150°C. It has a clamping voltage of 259V and a maximum surge current of 100A. The diode is RoHS compliant and has a leakage current of 1uA.
Vishay SMBG160A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.