The SMBG16A/1 is a unidirectional transient voltage suppressor with a clamping voltage of 26V and a peak pulse power of 600W. It is available in a DO-215AA package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 23.1A. It is designed to protect electronic circuits from voltage spikes and transients.
Sign in to ask questions about the Vishay SMBG16A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG16A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG16A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.