The SMBG16A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device operates within a temperature range of -55°C to 150°C and has a clamping voltage of 26V. It is available in tape and reel packaging with 3200 units per package.
Sign in to ask questions about the Vishay SMBG16A/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG16A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG16A/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.