
The SMBG16A/5B is a unidirectional diode with a clamping voltage of 26V and a maximum operating temperature of 150°C. It is available in a DO-215AA package and is not RoHS compliant. The device is rated for a maximum surge current of 100A and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and has an operating supply voltage of 16V.
Sign in to ask questions about the Vishay SMBG16A/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG16A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG16A/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.