
The SMBG16A-E3/1 is a unidirectional Zener diode with a clamping voltage of 26V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 23.1A. The diode is packaged in a DO-215AA case and is suitable for surface mount applications. With a peak pulse power of 600W, it can handle high energy surges.
Vishay SMBG16A-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.