
The SMBG16A-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 26V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-215AA case and is available in bulk quantities. The SMBG16A-E3/51 is RoHS compliant and suitable for use in a variety of applications.
Vishay SMBG16A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.